nVent SCHROFF 20800 Series Polyamide Enclosure Profile, 13 mm W, 13 mm H, 13 mm D, 13 mm L For Use With 19 in Subracks
- RS Stock No.:
- 288-4062
- Distrelec Article No.:
- 110-15-745
- Mfr. Part No.:
- 20800213
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
£24.81
(exc. VAT)
£29.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.81 |
*price indicative
- RS Stock No.:
- 288-4062
- Distrelec Article No.:
- 110-15-745
- Mfr. Part No.:
- 20800213
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Profile | |
| Series | 20800 | |
| Width | 13 mm | |
| Height | 13mm | |
| Depth | 13mm | |
| Length | 13mm | |
| Material | Polyamide | |
| Colour | Red | |
| For Use With | 19 in Subracks | |
| Quantity | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Profile | ||
Series 20800 | ||
Width 13 mm | ||
Height 13mm | ||
Depth 13mm | ||
Length 13mm | ||
Material Polyamide | ||
Colour Red | ||
For Use With 19 in Subracks | ||
Quantity 2Per Pack | ||
- COO (Country of Origin):
- DE
The Long board guide without locking lever is a crucial component for holding and locking modules that need to be tested. This board guide is designed for easy installation and secure locking, ensuring the stability of the modules during testing procedures.
Long board guide without locking lever for secure module placement during testing
Easy to install and remove as needed for hassle-free testing processes
Durable construction for long-lasting use in testing environments
Compatible with a variety of test adaptors for versatile testing applications
Related links
- nVent SCHROFF 20800 Series Keying/Coding Contact Strip for Use with Connectors In Accordance With EN 60603 (DIN 41612)
- nVent SCHROFF 20800-032 106 mm 100 x 160 mm PCB Eurocard Support Track 106 mm 150 mm
- Board guide 103mmx13.2mm Red
- nVent HOFFMAN BPP Series Mild Steel Bottom Profile 600mm H 13mm L For Use With DIN Rail
- nVent HOFFMAN BPP Series Galvanised Steel Bottom Profile 500mm H 13mm L For Use With DIN Rail
- nVent HOFFMAN BPP Series Mild Steel Bottom Profile 800mm H 13mm L For Use With DIN Rail
- nVent SCHROFF Air Guide
- nVent SCHROFF Guide Rail
