Better World
Schneider Electric NSYSQCR Series Cross Rail, 40mm W, 510mm H For Use With Spacial SF, Spacial SFX, Spacial SM, Spacial
- RS Stock No.:
- 236-3031
- Mfr. Part No.:
- NSYSQCR4060
- Brand:
- Schneider Electric
Available to back order for despatch 17/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£26.99
(exc. VAT)
£32.39
(inc. VAT)
Units | Per unit |
---|---|
1 + | £26.99 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-3031
- Mfr. Part No.:
- NSYSQCR4060
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- EG
Product Details
The Schneider Electric spacial SF/SM quick fixing cross rails which has width of 40 mm and made up of steel material. It is compatible with spacial SF, spacial SM, spacial SFX and spacial SMX ranges.
Green premium product
Mounting location between cross rails, on structure of enclosure
Surface finish zinc coated
Mounting location between cross rails, on structure of enclosure
Surface finish zinc coated
Specifications
Attribute | Value |
---|---|
Product Type | Cross Rail |
Series | NSYSQCR |
Width | 40mm |
Height | 510mm |
For Use With | Spacial SF, Spacial SFX, Spacial SM, Spacial SMX |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric NSYSQCR Series Cross Rail, 40mm W, 510mm H For...
- Schneider Electric NSYSQCR Series Cross Rail, 40mm W, 500mm H For...
- Schneider Electric NSYSQCR Series Cross Rail, 40mm W, 800mm H For...
- Schneider Electric NSYSQCR Series Cross Rail, 40mm W, 400mm H For...
- Schneider Electric NSYSQCR Series Cross Rail, 65mm W, 800mm H For...
- Schneider Electric NSYSQCR Series Cross Rail, 90mm W, 60mm H For...
- Schneider Electric NSYSUCR Series Cross Rail, 40mm W, 700mm H For...
- Schneider Electric NSYSUCR Series Cross Rail, 40mm W, 1600mm H For...