Schneider Electric NSYSLCR Series Cross Rail, 400mm W, 30mm H For Use With Spacial SF, Spacial SFX, Spacial SM
- RS Stock No.:
- 220-0208
- Mfr. Part No.:
- NSYSLCR40
- Brand:
- Schneider Electric
Available to back order for despatch 17/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£33.80
(exc. VAT)
£40.56
(inc. VAT)
Units | Per unit |
---|---|
1 + | £33.80 |
- RS Stock No.:
- 220-0208
- Mfr. Part No.:
- NSYSLCR40
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial light cross rails made from steel and has width of 400 mm. It is compatible with spacial SF, spacial SM and spacial SFX ranges.
Mounting location between cross rails, on structure of enclosure
Green premium product
Toxic heavy metal free
Mercury free
Green premium product
Toxic heavy metal free
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Cross Rail |
Series | NSYSLCR |
Width | 400mm |
Height | 30mm |
For Use With | Spacial SF, Spacial SFX, Spacial SM |
Related links
- Schneider Electric NSYSLCR Series Cross Rail, 400mm W, 30mm H For...
- Schneider Electric NSYSLCR Series Cross Rail, 30mm W, 600mm H For...
- Schneider Electric NSYSQCR Series Cross Rail, 40mm W, 400mm H For...
- Schneider Electric NSYSUCR Series Cross Rail, 90mm W, 400mm H For...
- Schneider Electric NSYSUCR Series Cross Rail, 65mm W, 400mm H For...
- Schneider Electric NSYSUCR Series Cross Rail, 40mm W, 1600mm H For...
- Schneider Electric NSYSUCR Series Cross Rail, 65mm W, 1000mm H For...
- Schneider Electric NSYSUCR Series Cross Rail, 40mm W, 1400mm H For...