nVent HOFFMAN Aluminium Front Panel, 198mm H, 2mm W, 250mm L, for Use with 267 x 216 mm Case

Bulk discount available

Subtotal (1 unit)*

£133.62

(exc. VAT)

£160.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£133.62
10 - 14£126.80
15 +£122.52

*price indicative

RS Stock No.:
258-7666
Mfr. Part No.:
A10SPK8C
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Panel Type

Front Panel

Width

2mm

Height

198mm

Length

250mm

Material

Aluminium

For Use With

267 x 216 mm Case

Approvals

UL; CSA; VDE