Better World
Schneider Electric NSYBP Series RAL 7035 Rear Panel, 2000mm H, 300mm W, for Use with Spacial SF
- RS Stock No.:
- 236-2859
- Mfr. Part No.:
- NSYBP203
- Brand:
- Schneider Electric
Available to back order for despatch 31/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£105.21
(exc. VAT)
£126.25
(inc. VAT)
Units | Per unit |
---|---|
1 + | £105.21 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2859
- Mfr. Part No.:
- NSYBP203
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial rear panel external fixing mounted at rear of enclosure made from steel and has grey colour. It has dimension of 2000 X 300 mm and compatible with spacial SF enclosure.
Pro-active compliance
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Specifications
Attribute | Value |
---|---|
Panel Type | Rear Panel |
Series | NSYBP |
Width | 300mm |
Height | 2000mm |
RAL Code | RAL 7035 |
For Use With | Spacial SF |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 2000mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 2000mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 2000mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 2000mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 2000mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 2000mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 1200mm H,...
- Schneider Electric NSYBP Series RAL 7035 Rear Panel, 1600mm H,...