Schneider Electric NSYPPS Series Partition Panel, 2000mm H, 400mm W, for Use with Spacial SF Series
- RS Stock No.:
- 220-0106
- Mfr. Part No.:
- NSYPPS204
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£108.17
(exc. VAT)
£129.80
(inc. VAT)
- RS Stock No.:
- 220-0106
- Mfr. Part No.:
- NSYPPS204
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Partition Panel | |
| Series | NSYPPS | |
| Width | 400mm | |
| Height | 2000mm | |
| For Use With | Spacial SF Series | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Partition Panel | ||
Series NSYPPS | ||
Width 400mm | ||
Height 2000mm | ||
For Use With Spacial SF Series | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial partition panel made from galvanised steel which has dimension of 2000 X 400 mm. It is compatible with spacial SF range.
Green premium product
Mercury free
REACh free of SVHC
Mercury free
REACh free of SVHC

