Schneider Electric NSY2SP Series RAL 7035 Side Panel, 2200mm H, 400mm W, for Use with Spacial SF

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
220-0034
Mfr. Part No.:
NSY2SP224
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Side Panel

Series

NSY2SP

Width

400mm

Height

2200mm

RAL Code

RAL 7035

For Use With

Spacial SF

COO (Country of Origin):
FR
The Schneider Electric spacial external fixing side panels mounted at sides of enclosure made from steel and has grey colour. It has dimension of 2200 X 400 mm and compatible with spacial SF enclosure.

Pro-active compliance
Surface finish epoxy-polyester powder
Green premium product
Mercury free