Schneider Electric NSY2SP Series RAL 7035 Side Panel, 1600mm H, 500mm W, for Use with Spacial SF
- RS Stock No.:
- 220-0030
- Mfr. Part No.:
- NSY2SP165
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£195.17
(exc. VAT)
£234.20
(inc. VAT)
- RS Stock No.:
- 220-0030
- Mfr. Part No.:
- NSY2SP165
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Side Panel | |
| Series | NSY2SP | |
| Width | 500mm | |
| Height | 1600mm | |
| RAL Code | RAL 7035 | |
| For Use With | Spacial SF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Side Panel | ||
Series NSY2SP | ||
Width 500mm | ||
Height 1600mm | ||
RAL Code RAL 7035 | ||
For Use With Spacial SF | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial external fixing side panels mounted at sides of enclosure made from steel and has grey colour. It has dimension of 1600 X 500 mm and compatible with spacial SF enclosure.
Pro-active compliance
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Surface finish epoxy-polyester powder
Green premium product
Mercury free

