Better World
Schneider Electric PanelSeT Series Metal Mounting Plate, 750mm H, 3mm W, 550mm L for Use with Spacial CRN Enclosure
- RS Stock No.:
- 375-8471
- Mfr. Part No.:
- NSYMM86
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£58.68
(exc. VAT)
£70.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 74 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.68 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 375-8471
- Mfr. Part No.:
- NSYMM86
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT | |
| Width | 3mm | |
| Height | 750mm | |
| Length | 550mm | |
| Material | Metal | |
| For Use With | Spacial CRN Enclosure | |
| Quantity | 1 | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 3mm | ||
Height 750mm | ||
Length 550mm | ||
Material Metal | ||
For Use With Spacial CRN Enclosure | ||
Quantity 1 | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
Schneider Electric Chassis Plates & Accessories for Sheet Steel IP66 Enclosures
Spare Chassis Plates
For use with "Sarel Spacial 3D (with chassis plate)" enclosures
40 mm stand-off Wall Brackets for use with all Sarel wall boxes
Schneider Electric Mounting Plate Accessory For Use With Spacial CRN Enclosures, 550 (L) x 750mm (H) - NSYMM86
Securely attach equipment to your steel enclosure using this Schneider Electric mounting plate. It's used with the Spacial CRN Enclosures and is perfect for enhancing storage in industrial settings. The cabinet accessory is made from strong and wear-resistant galvanised steel that's resistant to corrosion. It can bear a load of up to 135kg, letting you use it for heavy-duty applications. Free of toxic metals and plastic, you'll find this mounting plate environmentally friendly.
Features & Benefits
• Weight of 8.792kg for robust performance
• Length of 750mm allows full surface contact for a strong hold
• Plain body for a smooth finish and easy handling
• Length of 750mm allows full surface contact for a strong hold
• Plain body for a smooth finish and easy handling
Applications
• Storage facilities
• Electrical panels
• Power stations
• Electrical panels
• Power stations
How do I install this mounting plate?
You can install this mounting plate directly on the back stud of the metal door. Secure it through the pre-drilled holes on each corner using a standard M8 screw.
What other enclosures can I use this mounting plate with?
This plate has multiple functions so you can also use it to mount components in enclosures from the S3D, CRN, S3X, PLM and S57 range.
Related links
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 750mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 550mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 750mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 750mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 350mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 2mm W, 350mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 1.8mm W, 150mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Steel Perforated Mounting Plate 551mm W, 750mm L for Use with Spacial CRN
