Better World
Schneider Electric PanelSeT Series Metal Mounting Plate, 550mm H, 3mm W, 550mm L for Use with Spacial CRN Enclosure
- RS Stock No.:
- 375-8465
- Mfr. Part No.:
- NSYMM66
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£39.95
(exc. VAT)
£47.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 107 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.95 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 375-8465
- Mfr. Part No.:
- NSYMM66
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT | |
| Width | 3mm | |
| Height | 550mm | |
| Length | 550mm | |
| Colour | Grey | |
| Material | Metal | |
| For Use With | Spacial CRN Enclosure | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 3mm | ||
Height 550mm | ||
Length 550mm | ||
Colour Grey | ||
Material Metal | ||
For Use With Spacial CRN Enclosure | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
Schneider Electric Enclosure Accessory, Mounting Plate Type, Galvanised Steel - Spacial Series - NSYMM66
Need a reliable way of mounting your wall box? Make sure everything holds fast with this enclosure accessory from Schneider Electric. The steel mounting plate lets you fix enclosures on a flat surface to keep your electrical elements secure. This component has four holes for screwing in with an M8 thread. Thanks to its maximum load rating of 135kg, you can be confident this is a big hitter that will take the weight of even heavy units.
• Screw-in type, so it's easy to install by hand
• 1.8mm thickness to minimise gapping
• Galvanised steel type for protection from corrosion
• 1.8mm thickness to minimise gapping
• Galvanised steel type for protection from corrosion
Applications
• Telecommunications
• Security equipment
• Server rooms
• Power transmission stations
• Data storage facilities
• Security equipment
• Server rooms
• Power transmission stations
• Data storage facilities
Which wall boxes is this unit designed for?
This accessory lets you mount components with nominal dimensions of 600 (W) x 600mm (H). It's compatible with units in the Spacial series, including CRN, S3D and S3X models, as well as Thalassa PLM wall boxes, so it's highly versatile.
What are the dimensions of this unit?
The width and height of this unit are both 550mm and it weighs 4.27kg, so it's easy to handle.
Related links
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 550mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 2mm W, 350mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 350mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 750mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 750mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 750mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 950mm W
- Schneider Electric PanelSeT Series Perforated Mounting Plate 365mm W for Use with Spacial CRN
