Better World
Schneider Electric PanelSeT Series Metal Mounting Plate, 350mm H, 3mm W, 350mm L for Use with Spacial CRN Enclosure
- RS Stock No.:
- 375-8415
- Mfr. Part No.:
- NSYMM44
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£18.32
(exc. VAT)
£21.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 108 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.32 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 375-8415
- Mfr. Part No.:
- NSYMM44
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT | |
| Width | 3mm | |
| Height | 350mm | |
| Length | 350mm | |
| Number of Cutouts | 4 | |
| Material | Metal | |
| For Use With | Spacial CRN Enclosure | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 3mm | ||
Height 350mm | ||
Length 350mm | ||
Number of Cutouts 4 | ||
Material Metal | ||
For Use With Spacial CRN Enclosure | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
Schneider Electric Enclosure Accessory, For Use With Spacial CRN Enclosure, 3mm Width - NSYMM44
This enclosure accessory by Schneider Electric, designed with the dimensions of 350mm in height and 350mm in length, offers a versatile mounting plate option for various applications. The green premium product is part of the better world initiative, ensuring sustainability.
Features & Benefits
• Metal mounting plate designed for use with spacial CRN enclosures
• Plain mounting plate made of galvanised sheet steel
• Suitable for direct fixing on backstuds
• Compatible with S3D, CRN, S3X, PLM, S57 enclosures
• Plain mounting plate made of galvanised sheet steel
• Suitable for direct fixing on backstuds
• Compatible with S3D, CRN, S3X, PLM, S57 enclosures
Applications
• Specifically designed for use with Spacial CRN enclosures
• Ideal for step slide mounting locations
• Suitable for a wide range of multi-purpose applications
• Ideal for step slide mounting locations
• Suitable for a wide range of multi-purpose applications
Can it be used with other Schneider Electric enclosures?
Yes, this metal mounting plate is compatible with various Schneider Electric enclosures including S3D, S3X, PLM, and S57.
Will it support heavy loads?
The mounting plate has a permanent permissible load of 60 kg, making it suitable for various applications.
Is this product environmentally friendly?
Yes, this enclosure accessory is part of Schneider Electric's green premium product range, ensuring sustainability.
Can it be recycled easily?
This product does not require any specific recycling operations, making it environmentally conscious.
How does this mounting plate offer better world verification?
As a Better World Product with Green Premium status, this enclosure accessory aligns with sustainable practices and environmental responsibility.
Related links
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 550mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 550mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 750mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 750mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 750mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 2mm W, 350mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 1.8mm W, 150mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 350mm W for Use with Spacial CRN Spacial S3X,
