Better World
Schneider Electric PanelSeT Series Metal Mounting Plate, 250mm H, 1.8mm W, 150mm L for Use with Spacial CRN Enclosure
- RS Stock No.:
- 375-8386
- Mfr. Part No.:
- NSYMM32
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.06 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 375-8386
- Mfr. Part No.:
- NSYMM32
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT | |
| Width | 1.8mm | |
| Height | 250mm | |
| Length | 150mm | |
| Material | Metal | |
| For Use With | Spacial CRN Enclosure | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 1.8mm | ||
Height 250mm | ||
Length 150mm | ||
Material Metal | ||
For Use With Spacial CRN Enclosure | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
Schneider Electric Chassis Plates & Accessories for Sheet Steel IP66 Enclosures
Spare Chassis Plates
For use with "Sarel Spacial 3D (with chassis plate)" enclosures
40 mm stand-off Wall Brackets for use with all Sarel wall boxes
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 1.8mm W
- Schneider Electric PanelSeT Series Metal Mounting Plate 2mm W, 350mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 550mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 550mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 350mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 750mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 750mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 3mm W, 750mm L for Use with Spacial CRN Enclosure
