Eaton Metal Mounting Plate, 210mm W, 130mm L for Use with NZM/PKZ
- RS Stock No.:
- 250-9768
- Mfr. Part No.:
- 152665 XMW0906M
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-9768
- Mfr. Part No.:
- 152665 XMW0906M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Width | 210mm | |
| Length | 130mm | |
| Material | Metal | |
| For Use With | NZM/PKZ | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Width 210mm | ||
Length 130mm | ||
Material Metal | ||
For Use With NZM/PKZ | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The Eaton makes this mounting plate for withdrawable unit, height 225 mm. This package consists of mounting plate for NZM/PKZ, mounting plate for auxiliary current contacts, mounting plate for contactor, and includes screw accessories..
Suitable for enclosure building height x width mm 2000 x 600 mm
