Siemens ALPHA Series Mounting Frame, 750mm W
- RS Stock No.:
- 231-3119
- Mfr. Part No.:
- 8GK4801-2KK33
- Brand:
- Siemens
Subtotal (1 unit)*
£186.03
(exc. VAT)
£223.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.03 |
*price indicative
- RS Stock No.:
- 231-3119
- Mfr. Part No.:
- 8GK4801-2KK33
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Series | ALPHA | |
| Width | 750mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Series ALPHA | ||
Width 750mm | ||
- COO (Country of Origin):
- DE
The Siemens panel is an assembly kit for unequipped distribution boards.
Configurator for Low-voltage
Related links
- Siemens ALPHA Series Mounting Frame 250mm W
- Siemens ALPHA Series Mounting Frame 25mm W
- Siemens ALPHA Series Mounting Frame 500mm W
- Siemens ALPHA Series Mounting Frame 500mm W
- Siemens ALPHA Series Mounting Frame 250mm W
- Siemens ALPHA Series Mounting Frame 250mm W
- Siemens ALPHA Series Mounting Frame 25mm W
- Siemens 8GE3713 Series Mounting Frame 250mm W, 153mm D For Use With Meter Installation
