Rittal CMC III Series Plastic, 482.6mm W, 141mm L for Use with CMC III Unit
- RS Stock No.:
- 228-9403
- Mfr. Part No.:
- 7030088
- Brand:
- Rittal
Subtotal (1 unit)*
£62.92
(exc. VAT)
£75.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.92 |
*price indicative
- RS Stock No.:
- 228-9403
- Mfr. Part No.:
- 7030088
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | CMC III | |
| Width | 482.6mm | |
| Length | 141mm | |
| Material | Plastic | |
| For Use With | CMC III Unit | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series CMC III | ||
Width 482.6mm | ||
Length 141mm | ||
Material Plastic | ||
For Use With CMC III Unit | ||
- COO (Country of Origin):
- DE
The Rittal DK CMC III mounting unit can accommodate 3 units.
Used for PU, PU Compact, control units, CMC III CAN bus unit and CMC III power pack
Self-extinguishing to UL 94 HB
Self-extinguishing to UL 94 HB
Related links
- Rittal CMC III Series Sheet Steel for Use with CMC III Unit
- Rittal DK Series Plastic Plug-in Unit Kit for Use with CMC III I/O Unit, 132 x 138 x 40mm
- Rittal DK Series Plastic Accessory Kit for Use with CMC III Power Unit
- Rittal DK Series Plastic Clamp for Use with CMC III Mounting Unit
- Rittal DK Series Plastic Plug-in Unit Kit for Use with CMC III Processing Unit, 132 x 138 x 40mm
- Rittal DK Series Plastic Plug-in Unit Kit for Use with CMC III LTE Unit, 132 x 138 x 40mm
- Rittal SZ Series Plastic Gland Plate, 534mm W for Use with AX
- Rittal SZ Series Plastic Gland Plate, 447mm W for Use with AX
