Rittal CS Series Aluminium Mounting Plate, 1096mm H, 1.099m W for Use with CS Series
- RS Stock No.:
- 226-3242
- Mfr. Part No.:
- 9765191
- Brand:
- Rittal
Subtotal (1 unit)*
£239.74
(exc. VAT)
£287.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £239.74 |
*price indicative
- RS Stock No.:
- 226-3242
- Mfr. Part No.:
- 9765191
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Mounting Plate | |
| Series | CS | |
| Width | 1.099m | |
| Height | 1096mm | |
| Material | Aluminium | |
| For Use With | CS Series | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Mounting Plate | ||
Series CS | ||
Width 1.099m | ||
Height 1096mm | ||
Material Aluminium | ||
For Use With CS Series | ||
- COO (Country of Origin):
- DE
The Rittal CS series mounting plate for enclosure type CS, for the configuration of mounting levels the mounting plates are depth-adjustable on a 25 mm pitch pattern. It has height of 1096 mm.
Made from aluminium
Weight/pack is 18 kg
Assembly part are included with plate
Weight/pack is 18 kg
Assembly part are included with plate
Related links
- Rittal CS Series Aluminium Mounting Plate 499mm W for Use with CS Series
- Rittal CS Series Aluminium Mounting Plate 699mm W for Use with CS Series
- Schneider Electric PanelSeT Series Mounting Plate 98mm W for Use with Spacial SF
- Rittal CS Series Aluminium Single-Door-Door Floor Standing Enclosure IP55, 522 x 370 x 210mm
- Rittal CS Series Aluminium Double-Door-Door Floor Standing Enclosure IP55, 1112 x 512 x 449mm
- Rittal CS Series Aluminium Single-Door-Door Floor Standing Enclosure IP55, 780 x 630 x 380mm
- Rittal CS Series Aluminium Single-Door-Door Floor Standing Enclosure IP55, 600 x 1200 x 500mm
- Rittal CS Series Aluminium Single-Door-Door Floor Standing Enclosure IP55, 700 x 530 x 265mm
