Rittal TS Series Sheet Steel Blanking Plate for Use with VX Series
- RS Stock No.:
- 226-3208
- Mfr. Part No.:
- 8609160
- Brand:
- Rittal
Subtotal (1 unit)*
£16.99
(exc. VAT)
£20.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £16.99 |
*price indicative
- RS Stock No.:
- 226-3208
- Mfr. Part No.:
- 8609160
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Product Type | Blanking Plate | |
Series | TS | |
Material | Sheet Steel | |
For Use With | VX Series | |
Select all | ||
---|---|---|
Brand Rittal | ||
Product Type Blanking Plate | ||
Series TS | ||
Material Sheet Steel | ||
For Use With VX Series | ||
- COO (Country of Origin):
- TR
The Rittal TS series solid module panel made from sheet steel for sealing unused cut-outs. The sheet steel has 2.0 mm of thickness.
Easily machined for individual cut-outs
Zinc-plated finish
Weight/pack is 0.98 kg
Zinc-plated finish
Weight/pack is 0.98 kg
Related links
- Rittal TS Series Sheet Steel Mounting Plate VX
- Rittal TS Series Sheet Steel Mounting Plate VX
- Rittal TS Series Sheet Steel Mounting Plate VX
- Rittal TS Series Sheet Steel Perforated Mounting Plate AX TS, VX
- Rittal TS Series Sheet Steel Perforated Mounting Plate AX TS, VX
- Rittal TS Series Sheet Steel Module Plate, 1.8m W for Use with Cable
- Rittal TS Series Sheet Steel Module Plate for Use with Cable Entry
- Rittal TS Series Sheet Steel for Use with VX Series