Rittal Steel

Subtotal (1 unit)*

£65.38

(exc. VAT)

£78.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.38

*price indicative

RS Stock No.:
223-8789
Mfr. Part No.:
6501110
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Material

Steel

COO (Country of Origin):
DE
The Rittal CP wall/base mounting bracket is made from steel which used for support arm connection.

Weight/pack 0.7 kg
Colour is grey

Related links