Rittal Kx Series Mounting Plate, 385mm H, 125mm W, 385mm L for Use with Kx Terminal Boxes And Bus Enclosures
- RS Stock No.:
- 202-3845
- Mfr. Part No.:
- 1576800
- Brand:
- Rittal
Subtotal (1 unit)*
£10.81
(exc. VAT)
£12.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.81 |
*price indicative
- RS Stock No.:
- 202-3845
- Mfr. Part No.:
- 1576800
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Mounting Plate | |
| Series | Kx | |
| Width | 125mm | |
| Height | 385mm | |
| Length | 385mm | |
| For Use With | Kx Terminal Boxes And Bus Enclosures | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Mounting Plate | ||
Series Kx | ||
Width 125mm | ||
Height 385mm | ||
Length 385mm | ||
For Use With Kx Terminal Boxes And Bus Enclosures | ||
- COO (Country of Origin):
- DE
The Rittal KX mounting plate is a mounting plate for terminal boxes, bus enclosures. The mounting plate is used for component installation outside of the enclosure. The material is sheet steel and is zinc-plated surface-finish. As accessories with the enclosure, assembly screws are included.
Applicable to Enclosure type: Terminal box KX, Bus enclosure KX
Provides extra protection to the enclosure
Width x Height: 125x385
Provides extra protection to the enclosure
Width x Height: 125x385
Related links
- Rittal Kx Series Sheet Steel Mounting Plate 175mm W, 385mm L for Use with Kx Terminal Boxes And Bus Enclosures
- Rittal Kx Series Sheet Steel Mounting Plate 275mm W, 385mm L for Use with Kx Terminal Boxes And Bus Enclosures
- Rittal Kx Series Mounting Plate 125mm W, 285mm L for Use with Kx Terminal Boxes And Bus Enclosures
- Rittal Kx Series Mounting Plate 125mm W, 185mm L for Use with Kx Terminal Boxes And Bus Enclosures
- Rittal Kx Series Sheet Steel Mounting Plate 125mm W, 135mm L for Use with Kx Terminal Boxes And Bus Enclosures
- Rittal Kx Series Mounting Plate 175mm W, 485mm L for Use with Kx Terminal Boxes And Bus Enclosures
- Rittal Kx Series Mounting Plate 275mm W, 485mm L for Use with Kx Terminal Boxes And Bus Enclosures
- Rittal Kx Series Mounting Plate 175mm W, 585mm L for Use with Kx Terminal Boxes And Bus Enclosures
