Better World
Schneider Electric Spacial Series Galvanised Steel Mounting Plate, 1.8mm H, 650mm W, 450mm L for Use with Spacial CRN,
- RS Stock No.:
- 186-4704
- Mfr. Part No.:
- NSYMM75
- Brand:
- Schneider Electric
29 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£39.16
(exc. VAT)
£46.99
(inc. VAT)
Units | Per unit |
1 - 9 | £39.16 |
10 - 14 | £36.82 |
15 + | £35.25 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 186-4704
- Mfr. Part No.:
- NSYMM75
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
IP66 Wall Boxes
Doors open 120° and incorporate a foamed-in polyurethane gasket, suspended on (removable) concealed stainless steel hinges
M6 x 15 earth bolts on the body and doors
Boxes greater than 400 mm high have two locks
Hinges are mounted along height dimension
Material 304 / 1.4301 stainless steel
IP66 protection
M6 x 15 earth bolts on the body and doors
Boxes greater than 400 mm high have two locks
Hinges are mounted along height dimension
Material 304 / 1.4301 stainless steel
IP66 protection
Note
For Use With refers to compatible chassis plates.
NSYMM75 Spacial Range Galvanised Sheet Steel Mounting Plate.
- Mounting plate, plain, 1.8 mm thick.
- Multi-purpose applications.
- Fixes directly on backstuds screw type M8 fixing, step slide.
- Made from galvanised steel.
- Permissible load 135 kg.
- Net weight 4.13 kg.
- Fits enclosure wall box nominal dimensions 700 mm x 500 mm.
Compatible with Wall Box Ranges.
- Spacial S3D
- Spacial CRN
- Spacial S3X
- Thalassa PLM
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | Spacial |
Width | 650mm |
Height | 1.8mm |
Length | 450mm |
Material | Galvanised Steel |
For Use With | Spacial CRN, S3D, S3X, Thalassa PLM Enclosures |
Better World Product | Yes |
Better World Verification | Green Premium |