Better World
Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate, 300mm H, 250mm W, 200mm L for Use with Spacial CRN,
- RS Stock No.:
- 186-4603
- Distrelec Article No.:
- 304-09-078
- Mfr. Part No.:
- NSYMM3025
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£10.22
(exc. VAT)
£12.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 63 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.22 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 186-4603
- Distrelec Article No.:
- 304-09-078
- Mfr. Part No.:
- NSYMM3025
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Series | PanelSeT | |
| Width | 250mm | |
| Height | 300mm | |
| Length | 200mm | |
| Material | Galvanised Steel | |
| For Use With | Spacial CRN, S3D, S3X, Thalassa PLM Enclosure | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Series PanelSeT | ||
Width 250mm | ||
Height 300mm | ||
Length 200mm | ||
Material Galvanised Steel | ||
For Use With Spacial CRN, S3D, S3X, Thalassa PLM Enclosure | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
IP66 Wall Boxes
Doors open 120° and incorporate a foamed-in polyurethane gasket, suspended on (removable) concealed stainless steel hinges
M6 x 15 earth bolts on the body and doors
Boxes greater than 400 mm high have two locks
Hinges are mounted along height dimension
Material 304 / 1.4301 stainless steel
IP66 protection
M6 x 15 earth bolts on the body and doors
Boxes greater than 400 mm high have two locks
Hinges are mounted along height dimension
Material 304 / 1.4301 stainless steel
IP66 protection
Note
For Use With refers to compatible chassis plates.
Schneider Electric Enclosure Accessory, Mounting Plate Type, 250 (H) x 200mm (W) - Spacial Series - NSYMM3025
Need a firm foundation to install electronic components in your wall boxes? Go for this enclosure accessory from Schneider Electric. It provides a surface to support the weight of devices like circuit breakers and terminal blocks, ensuring they're securely assembled. The unit also serves as a grounding point, carrying excess charges to the earth to ensure electrical safety. Thanks to its galvanised steel construction, it holds its own against rust and impact, making it fit for use in harsh environments. Despite its slim 1.8mm thickness, it carries up to 60kg of load, so you'll find it useful in heavy-duty applications.
Features & Benefits
• Free from mercury and toxic heavy metals, so it's an environmentally friendly option
• Light weight of 706g for easy handling during installation
• M8 screw holes enable simple and time-efficient assembly
• Light weight of 706g for easy handling during installation
• M8 screw holes enable simple and time-efficient assembly
Applications
• HVAC systems
• Telecommunications
• Packaging plants
• Manufacturing facilities
• Telecommunications
• Packaging plants
• Manufacturing facilities
Which enclosures is this accessory compatible with?
This versatile unit is compatible with various enclosures, including those in the NSYA (211-0830), NSYVDM (236-3055) and S3X (186-4956) series.
Related links
- Schneider Electric PanelSeT Series Perforated Mounting Plate 200mm W for Use with Spacial CRN
- Schneider Electric PanelSeT Series Mounting Plate 600mm W for Use with Spacial CRN
- Schneider Electric PanelSeT Series Mounting Plate 250mm W for Use with Enclosures
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 1.8mm W
- Eaton xEnergy Basic Series Mounting Plate 250mm W, 41.5mm L for Use with Enclosure
- Schneider Electric PanelSeT Series Mounting Plate 250mm W for Use with CRN Spacial S3D, Thalassa PLM
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 450mm W for Use with Spacial CRN, Spacial
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 950mm W
