Better World

Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate, 2mm H, 215mm W, 150mm L for Use with Spacial CRN,

Image representative of range

Subtotal (1 unit)*

£10.28

(exc. VAT)

£12.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.28

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
186-4596
Mfr. Part No.:
NSYMM2520
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Series

PanelSeT

Width

215mm

Height

2mm

Length

150mm

Material

Galvanised Steel

For Use With

Spacial CRN, S3D, S3X, Thalassa PLM Enclosure

Better World Product

Yes

Better World Verification

Green Premium

IP66 Wall Boxes


Doors open 120° and incorporate a foamed-in polyurethane gasket, suspended on (removable) concealed stainless steel hinges
M6 x 15 earth bolts on the body and doors
Boxes greater than 400 mm high have two locks
Hinges are mounted along height dimension
Material 304 / 1.4301 stainless steel
IP66 protection

Note

For Use With refers to compatible chassis plates.

NSYMM2520 Spacial Range Galvanised Sheet Steel Mounting Plate.


  • Mounting plate, plain, 1.8 mm thick.

  • Multi-purpose applications.

  • Fixes directly on backstuds screw type M8, step slide.

  • Made from galvanised steel.

  • Permissible load 40 kg.

  • Net weight 0.448 kg.

Compatible with Wall Box Ranges.


  • Spacial S3D

  • Spacial CRN

  • Spacial S3X

  • Thalassa PLM

Related links