- RS Stock No.:
- 182-9847
- Mfr. Part No.:
- 09550.0-05
- Brand:
- STEGO
Available to back order for despatch 19/07/2024
Added
Price 1 Box of 5
£57.02
(exc. VAT)
£68.42
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | £57.02 | £11.404 |
5 + | £55.31 | £11.062 |
*price indicative |
- RS Stock No.:
- 182-9847
- Mfr. Part No.:
- 09550.0-05
- Brand:
- STEGO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The appliance holder STEGOFIX PLUS is the flexible alternative to a 35 mm DIN rail. It allows for a quick and easy installation of small devices or accessory equipment intended for DIN rail mounting. STEGOFIX PLUS is suitable for devices with a clip width of max. 66 mm, offering a convenient mounting method for almost any application: screw mounting with 25 mm pitch, high-performance adhesive tape or rubberized neodymium magnets
Alternative to 35 mm DIN rail
Easy/flexible installation
For devices and sockets with DIN rail mounting clip
Screw mounting
Self-adhesive tape mounting
Magnet mounting
Easy/flexible installation
For devices and sockets with DIN rail mounting clip
Screw mounting
Self-adhesive tape mounting
Magnet mounting
Specifications
Attribute | Value |
---|---|
Length | 71mm |
For Use With | Appliance Holder Stegofix Plus SFP 095 |
Width | 15mm |
Material | Plastic |
Dimensions | 71 x 15 x 40mm |
Height | 40mm |
Colour | Black |
Series | SFP095 |