RS PRO Enclosure Heater, 110V ac, 400W Output, 400W Input, 300mm x 300mm x 133mm
- RS Stock No.:
- 754-5544
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-5544
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Power | 400W | |
| Input Power Rating | 400W | |
| Supply Voltage | 110V ac | |
| Depth | 133mm | |
| Height | 300mm | |
| Width | 300mm | |
| Frequency | 60Hz | |
| Nominal Current | 3.63A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Power 400W | ||
Input Power Rating 400W | ||
Supply Voltage 110V ac | ||
Depth 133mm | ||
Height 300mm | ||
Width 300mm | ||
Frequency 60Hz | ||
Nominal Current 3.63A | ||
- COO (Country of Origin):
- GB
