Rittal Enclosure Heater, 110 → 240 V ac, 110 V ac, 130 W, 150 W Output, 10°C, 180mm x 90mm x 75mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
223-9912
Mfr. Part No.:
3105370
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Output Power

130 W, 150 W

Supply Voltage

110 → 240 V ac, 110 V ac

Surface Temperature

10°C

Depth

75mm

Height

180mm

Width

90mm

Frequency

50/60Hz

Series

SK

COO (Country of Origin):
DE

Rittal Series SK Enclosure Heater, 130W Output Power, 110-240V Supply Voltage - 3105370


This enclosure heater is designed to control relative humidity and maintain temperatures within electrical enclosures. With a power output of 130 to 150 W and a voltage range of 110 to 240 V, this unit effectively prevents condensation and potential damage from moisture. It features a compact design with dimensions of 90mm in width, 180mm in height, and a depth of 75mm, making it suitable for various installation scenarios.

Features & Benefits


• Provides continuous thermal output to combat condensation
• Ideal for controlling humidity and dew point
• Constructed from anodised aluminium for durability
• Protection category IP 20, ensuring safety against dust
• Quick-connection terminal simplifies installation
• Additional heating regulation advised for optimal performance

Applications


• Used for electrical enclosures for moisture control
• Ideal for environments where condensation poses a risk
• Suitable for automation and mechanical systems requiring temperature regulation
• Ideal for preventing corrosion in sensitive equipment

What additional controls are recommended for optimal functionality?


A thermostat is recommended to maintain precise temperature settings within the enclosure. For comprehensive humidity control, implementing a hygrostat is beneficial to regulate the heating process.

Can multiple units be installed for larger enclosures?


Yes, for larger enclosures, it is advisable to install several low-output heaters to achieve even heat distribution throughout the space, ensuring all components are adequately protected from humidity.