Rittal Enclosure Heater, 50W Output, 185mm x 64mm x 64mm
- RS Stock No.:
- 176-7546
- Mfr. Part No.:
- 3116000
- Brand:
- Rittal
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£31.36
(exc. VAT)
£37.63
(inc. VAT)
- RS Stock No.:
- 176-7546
- Mfr. Part No.:
- 3116000
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Output Power | 50W | |
| Depth | 64mm | |
| Height | 185mm | |
| Width | 64mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Output Power 50W | ||
Depth 64mm | ||
Height 185mm | ||
Width 64mm | ||

