Better World
Schneider Electric NSYSFD185 Series Lockable RAL 7035 Side Door, 1500mm H, 500mm W for Use with Spacial SF
- RS Stock No.:
- 220-1570
- Mfr. Part No.:
- NSYSFD185
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£185.19
(exc. VAT)
£222.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.19 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-1570
- Mfr. Part No.:
- NSYSFD185
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Door Type | Side Door | |
| Series | NSYSFD185 | |
| Lockable | Yes | |
| Width | 500mm | |
| Height | 1500mm | |
| RAL Code | RAL 7035 | |
| For Use With | Spacial SF | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Door Type Side Door | ||
Series NSYSFD185 | ||
Lockable Yes | ||
Width 500mm | ||
Height 1500mm | ||
RAL Code RAL 7035 | ||
For Use With Spacial SF | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF plain door enclosure accessory is used in multi-purpose applications. It comes with polyester powder surface finish and 4 locking bar catches and 4 hinges.
Sustainable green premium product
Related links
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester RAL 7035 Plain Door 500mm W for
- Schneider Electric NSYSFD Series Lockable RAL 7035 Side Door 500mm W for Use with Spacial SF
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester RAL 7035 Plain Door 750mm W for
- Schneider Electric NSYSMD Series Lockable RAL 7035 Double Door 1.6m W for Use with Spacial SF, Spacial SM
- Schneider Electric NSYSFD Series Lockable RAL 7035 Transparent Door 600mm W for Use with Spacial SF
- Schneider Electric NSYSFD Series Lockable RAL 7035 Transparent Door 1.6m W for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Inner Door 600mm W for Use with Spacial SF,
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Inner Door 600mm W for Use with Spacial SF,
