Schneider Electric NSYSFD Series Lockable RAL 7035 Plain Door, 2000mm H, 600mm W for Use with Spacial SF
- RS Stock No.:
- 220-0200
- Mfr. Part No.:
- NSYSFD206
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£267.03
(exc. VAT)
£320.44
(inc. VAT)
- RS Stock No.:
- 220-0200
- Mfr. Part No.:
- NSYSFD206
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Door Type | Plain Door | |
Series | NSYSFD | |
Lockable | Yes | |
Width | 600mm | |
Height | 2000mm | |
RAL Code | RAL 7035 | |
For Use With | Spacial SF | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Door Type Plain Door | ||
Series NSYSFD | ||
Lockable Yes | ||
Width 600mm | ||
Height 2000mm | ||
RAL Code RAL 7035 | ||
For Use With Spacial SF | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF plain door made from sheet steel material and has dimension of 2000 X 600 mm. It is compatible with spacial SF range and has grey colour.
Green premium product
Mounting location side, front
Surface finish epoxy-polyester powder
Mounting location side, front
Surface finish epoxy-polyester powder