Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1250mm H, 525mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-111
- Mfr. Part No.:
- 8GK9510-8KK31
- Brand:
- Siemens
Subtotal (1 unit)*
£129.16
(exc. VAT)
£154.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £129.16 |
*price indicative
- RS Stock No.:
- 629-111
- Mfr. Part No.:
- 8GK9510-8KK31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Partial Door | |
Series | 8GK951 | |
Lockable | No | |
Handle Included | No | |
Width | 525mm | |
Height | 1250mm | |
Material | Steel | |
RAL Code | RAL 9016 | |
For Use With | ALPHA 400 DIN | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 525mm | ||
Height 1250mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Door half is crafted to provide robust protection and accessibility for various industrial applications. Designed with a height of 1250 mm and a width of 525 mm, it effectively suits a range of setups while ensuring compliance with IP55 standards. With its powder-coated finish in traffic white, this product not only offers functional utility but also an aesthetically pleasing appearance that fits well into any environment. The steel construction guarantees durability, making it a reliable choice for areas requiring safety class 1 and 2. Designed for ease of use, the door opens from the left, allowing for efficient access whether within a control room or on the factory floor. This product is a testament to siemens commitment to quality and customer satisfaction.
Crafted for superior durability with a steel structure
Finished in a sleek powder-coated surface for enhanced aesthetics
Complies with high protection standards for operational reliability
Allows for left-side opening, catering to space-efficient designs
Finished in a sleek powder-coated surface for enhanced aesthetics
Complies with high protection standards for operational reliability
Allows for left-side opening, catering to space-efficient designs