Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1400mm H, 525mm W for Use with ALPHA 400
- RS Stock No.:
- 629-020
- Mfr. Part No.:
- 8GK9511-8KK37
- Brand:
- Siemens
Subtotal (1 unit)*
£144.16
(exc. VAT)
£172.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £144.16 |
*price indicative
- RS Stock No.:
- 629-020
- Mfr. Part No.:
- 8GK9511-8KK37
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Partial Door | |
Series | 8GK951 | |
Lockable | No | |
Handle Included | No | |
Width | 525mm | |
Height | 1400mm | |
Material | Steel | |
RAL Code | RAL 9016 | |
For Use With | ALPHA 400 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 525mm | ||
Height 1400mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Exceptional door half designed specifically for flush mounting applications, blending functionality with aesthetic appeal. With a robust construction featuring a height of 1400 mm and a width of 525 mm, this product ensures both security and reliability for various industrial settings. The sleek powder-coated finish in traffic white not only enhances its visual appeal but also contributes to its durability, suitable for environments demanding high-quality standards. Designed to meet IP31 protection class requirements, this product safeguards internal components from dust and moisture, ensuring longevity. Ideal for use in demanding environments, its left-opening configuration and lightweight design facilitate ease of installation and access. Whether for maintenance or installation, This Door half stands out as a trustworthy choice tailored to the needs of modern industry.
Robust steel construction guarantees long-lasting performance
Powder-coated surface finish enhances aesthetic and provides weather resistance
Left-opening design offers convenient access for users
Meets stringent IP31 protection standards for reliable operation
Powder-coated surface finish enhances aesthetic and provides weather resistance
Left-opening design offers convenient access for users
Meets stringent IP31 protection standards for reliable operation