Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 600mm W for Use with Cubicle Interior

Subtotal (1 unit)*

£244.99

(exc. VAT)

£293.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£244.99

*price indicative

RS Stock No.:
626-923
Mfr. Part No.:
8MF1060-2UT25-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Width

600mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Cubicle Interior

COO (Country of Origin):
DE
The Siemens door half is a robust and well-designed solution tailored for demanding industrial applications. Sporting an IP55 protection class, it is engineered to safeguard against dust and water ingress, ensuring longevity and reliability. With a generous height of 2000 mm and a width of 600 mm, this left-opening door integrates seamlessly into existing installations, providing easy access while maintaining safety standards. The surface, finished in a powder-coated light grey (RAL 7035), not only enhances aesthetics but also affords additional protection against environmental conditions. This product is constructed from high-quality steel, guaranteeing both strength and durability in the evolving landscape of industrial environments.

Designed for easy integration into industrial applications
Offers high dust and water resistance with an IP55 rating
Constructed from durable steel for long-lasting use
Left-opening design provides convenient access
Light grey powder-coated finish enhances its anti-corrosive properties
Safety standards are upheld with a protection class of 1
Environmentally conscious design with minimal venting