Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 600mm W for Use with Cubicle Interior
- RS Stock No.:
- 626-921
- Mfr. Part No.:
- 8MF1060-2UT14-4BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£149.16
(exc. VAT)
£178.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £149.16 |
*price indicative
- RS Stock No.:
- 626-921
- Mfr. Part No.:
- 8MF1060-2UT14-4BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Partial Door | |
Series | 8MF1 | |
Width | 600mm | |
Height | 2000mm | |
Material | Steel | |
RAL Code | RAL 7035 | |
For Use With | Cubicle Interior | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cubicle Interior | ||
- COO (Country of Origin):
- DE
The Siemens door is expertly designed for the interior of cabinets, combining functionality with aesthetic appeal. Measuring at a height of 2000 mm and a width of 600 mm, this powder-coated door features a light grey RAL 7035 colour, ensuring a sleek integration into any environment. Its right-opening design offers convenient access while maintaining safety, adhering to protection class 1 standards. Crafted from durable steel, this door offers robust protection without sacrificing elegance, making it an ideal choice for industrial applications that require both form and functionality. With an emphasis on quality, the SIVACON door affirms its reliability through thorough testing and certifications essential for modern industrial requirements.
Designed specifically for cubicle interiors, enhancing both security and accessibility
Stylish powder-coated finish ensures longevity and reduces wear
Light grey colour blends seamlessly into various settings
Right-sided opening allows for efficient space management
Constructed from sturdy steel for maximum durability
Adheres to strict safety standards, giving you peace of mind
Includes comprehensive documentation and support resources
Stylish powder-coated finish ensures longevity and reduces wear
Light grey colour blends seamlessly into various settings
Right-sided opening allows for efficient space management
Constructed from sturdy steel for maximum durability
Adheres to strict safety standards, giving you peace of mind
Includes comprehensive documentation and support resources