Siemens 8MF1 Series Steel RAL 7035 Ventilated Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles

Subtotal (1 unit)*

£269.99

(exc. VAT)

£323.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.99

*price indicative

RS Stock No.:
626-913
Mfr. Part No.:
8MF1040-2UT15-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF1

Width

400mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Sivacon 8MF1 Sytsem Cubicles

COO (Country of Origin):
DE
The Siemens door designed to enhance both functionality and aesthetic appeal in industrial environments. With a robust build and versatile features, it is suitable for a variety of applications where durability is imperative. Measuring 2000 mm in height and 400 mm in width, this left-opening door is crafted from steel and finished in a stylish light grey, ensuring it blends seamlessly within any setting. The IP55 rating guarantees protection against dust and water ingress, making it ideal for challenging environments. As part of siemens commitment to quality, this product exemplifies engineering excellence and reliability, elevating safety and performance to new heights.

Closed design promotes effective space utilisation
Powder-coated surface enhances corrosion resistance
Operating resource protection class ensures safety adherence
Light grey RAL colour aids in blending with various surroundings
Vented design contributes to the overall heat management
Weight of only 12 kg facilitates easier installation and handling
Special test certifications enhance reliability in specific applications