Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-596
- Mfr. Part No.:
- 8MF1040-2UT14-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£269.99
(exc. VAT)
£323.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £269.99 |
*price indicative
- RS Stock No.:
- 626-596
- Mfr. Part No.:
- 8MF1040-2UT14-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Partial Door | |
Series | 8MF1 | |
Width | 400mm | |
Height | 2000mm | |
Material | Steel | |
RAL Code | RAL 7035 | |
For Use With | Sivacon 8MF1 Sytsem Cubicles | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door offers exceptional durability and reliability, ideal for various industrial applications. Crafted from high-quality steel and powder-coated for enhanced protection, it stands tall at 2000 mm with a width of 400 mm, making it suitable for a range of installations. With an IP55 rating, this door ensures outstanding resistance against dust and water ingress, thereby safeguarding internal components. Designed for right-side opening, it facilitates easy access and operation, streamlining workflow in busy environments. The light grey RAL colour blends seamlessly into many settings, combining functionality with aesthetic appeal. With a net weight of 12 kg, its both sturdy and manageable, ensuring simplicity in installation and maintenance. This model encompasses features that cater to stringent safety and operational standards, making it an essential addition to your electrical infrastructure.
Offers superior protection classified under IP55
Right-opening design facilitates convenient access
Constructed from durable steel for long-lasting performance
Powder-coated finish enhances environmental resistance
Light grey colour provides a modern, unobtrusive look
Meets safety class 1 requirements for reliable operation
Lightweight design simplifies installation processes
Right-opening design facilitates convenient access
Constructed from durable steel for long-lasting performance
Powder-coated finish enhances environmental resistance
Light grey colour provides a modern, unobtrusive look
Meets safety class 1 requirements for reliable operation
Lightweight design simplifies installation processes