Siemens 8MF18 Series Glass, Steel RAL 7035 Glazed Door, 1800mm H, 400mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£324.15

(exc. VAT)

£388.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£324.15

*price indicative

RS Stock No.:
625-366
Mfr. Part No.:
8MF1840-2UT15-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Glazed Door

Series

8MF18

Width

400mm

Height

1800mm

Material

Glass, Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door unit with an inspection window embodies reliability and robust design, making it an ideal solution for various applications. Expertly engineered with a powder-coated finish, this door resists environmental factors while ensuring a sleek appearance. Designed to provide secure access, it allows for visibility through its inspection window, enhancing operational monitoring. With a height of 1800 mm and a width of 400 mm, the door integrates seamlessly into existing setups without compromising space or efficiency. The left-opening mechanism is tailored to facilitate convenience during installation and usage. Constructed from durable steel and glass materials, this product adheres to stringent quality standards, offering peace of mind alongside its intended functionality.

Incorporates an inspection window for enhanced visibility
Left-opening design allows for easy access
Powder-coated surface provides superior resistance to corrosion
Constructed from durable steel and glass for longevity
Complies with IP55 protection, ensuring robust operation in varied conditions
Light grey RAL 7035 finish complements modern aesthetics
Weighs only 11 kg, facilitating straightforward installation