Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 800mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£286.66

(exc. VAT)

£343.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.66

*price indicative

RS Stock No.:
625-352
Mfr. Part No.:
8MF1280-2UT25-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF12

Width

800mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half is ingeniously designed to seamlessly integrate into various spaces, while providing functional efficiency and aesthetic appeal. Constructed with robust materials, this product ensures durability and reliability under diverse operating conditions. With a left-opening design and thoughtfully incorporated ventilation openings, it meets rigorous safety and performance standards. Its sleek, powder-coated surface in light grey not only enhances its visual appeal but also contributes to its enduring quality. The product underscores ' commitment to innovative engineering, combining elegance with practicality to suit modern industrial needs.

Engineered with ventilation openings to promote air circulation
Constructed from high-quality steel for increased durability
Designed with a left-opening mechanism for convenient access
Finished in a stylish powder-coated light grey for a contemporary look
Complies with safety standards, featuring an IP20 protection class
Weighs only 24 kg, making installation straightforward and hassle-free
Offers a practical blend of form and function, enhancing workspace efficiency