Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 900mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£276.66

(exc. VAT)

£331.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£276.66

*price indicative

RS Stock No.:
625-327
Mfr. Part No.:
8MF1890-2UT25-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF18

Width

900mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half is a robust and elegantly designed enclosure solution tailored for various industrial applications. Crafted to meet IP55 protection standards, this closed-door design ensures excellent defence against dust and water, making it ideal for diverse environments. With a height of 1800 mm and a width of 900 mm, it offers ample internal space while maintaining a compact footprint. The powder-coated finish not only enhances its durability but also adds a sleek aesthetic that suits any installation site. Furthermore, this model showcases a left-opening door design for easy accessibility, reinforcing its practicality in operational settings. Combining quality materials, such as steel, with meticulous engineering, this product redefines reliability and efficiency for modern electrical installations.

Designed to maintain optimal environmental protection with an IP55 rating
Left-opening door for unobstructed access in confined spaces
Manufactured with high-quality steel to ensure long-lasting durability
Powder-coated surface for enhanced resistance against wear and tear
Light grey RAL 7035 colour offers a modern and professional appearance
Weighs only 21 kg, facilitating easier installation and transport