Siemens 8MF18 Series Glass, Steel RAL 7035 Partial Door, 1800mm H, 500mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-318
- Mfr. Part No.:
- 8MF1850-2UT25-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£285.82
(exc. VAT)
£342.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £285.82 | 
*price indicative
- RS Stock No.:
- 625-318
- Mfr. Part No.:
- 8MF1850-2UT25-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF18 | |
| Width | 500mm | |
| Height | 1800mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
| Brand Siemens | ||
| Door Type Partial Door | ||
| Series 8MF18 | ||
| Width 500mm | ||
| Height 1800mm | ||
| Material Glass, Steel | ||
| RAL Code RAL 7035 | ||
| For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is a robust solution designed for efficient access and safety in various environments. Featuring a left-opening design, the inspection window offers visibility and convenience, making it ideal for installations requiring regular monitoring. Its construction adheres to stringent safety standards, boasting an IP55 protection class that ensures reliability against dust and moisture. The powder-coated surface adds resilience while maintaining an elegant light grey appearance, seamlessly fitting into any industrial or commercial setting. The door half is not just about aesthetics
it is crafted from high-quality steel and glass, ensuring durability and strength. With easy installation and a net weight of 14 kg, it provides a practical solution that prioritises both utility and style.
Crafted from high-quality steel and glass for enhanced durability
IP55 rating ensures protection from dust and moisture
Light grey powder-coated finish for a sophisticated appearance
Designed with a left-opening mechanism for user convenience
Incorporates an inspection window for effective monitoring
Weighs 14 kg, facilitating easy installation and manoeuvrability
IP55 rating ensures protection from dust and moisture
Light grey powder-coated finish for a sophisticated appearance
Designed with a left-opening mechanism for user convenience
Incorporates an inspection window for effective monitoring
Weighs 14 kg, facilitating easy installation and manoeuvrability
