Siemens 8MF12 Series Glass, Steel RAL 7035 Glazed Door, 2200mm H, 800mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£424.15

(exc. VAT)

£508.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£424.15

*price indicative

RS Stock No.:
625-282
Mfr. Part No.:
8MF1280-2UT14-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Glazed Door

Series

8MF12

Width

800mm

Height

2200mm

Material

Glass, Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door offers an exceptional solution for environments demanding robust functionality and aesthetic appeal. Designed with an inspection window, this door enhances visibility and accessibility, enabling easy checks without compromising security. Its dimensions of 2200 mm in height and 800 mm in width provide a substantial presence, while the powder-coated finish in a light grey RAL 7035 ensures durability and easy integration into various settings. Constructed from high-quality steel and glass, this product not only adheres to the protection class IP55, safeguarding against dust and water ingress, but also upholds safety standards with its classification of safety class 1. This door effortlessly combines practicality with modern design, making it a reliable choice for commercial and industrial applications.

Comprises an eye-catching inspection window for enhanced monitoring
Features a robust powder-coated surface for heightened resistance to wear
Designed to open from the right for convenient access
Constructed with durable materials to withstand diverse environmental conditions
Supports efficient ventilation with thoughtfully designed elements
Backed by comprehensive certifications, ensuring peace of mind for users