Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 500mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£223.32

(exc. VAT)

£267.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£223.32

*price indicative

RS Stock No.:
625-252
Mfr. Part No.:
8MF1850-2UT25-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF18

Width

500mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half is designed to enhance both functionality and aesthetics, is perfect for modern industrial applications. Crafted with precision, it features ventilation openings, ensuring optimal airflow within the enclosure. The robust construction and powder-coated surface in light grey not only meets industry standards but also blends seamlessly into various environments. With an IP20 protection class, this product offers safe and secure operation while maintaining compliance with safety regulations. Its left-opening mechanism caters to specific spatial requirements, making it a versatile choice for diverse settings. The product is an exceptional blend of quality and practicality, tailored to meet the needs of professionals seeking reliable components for their installations.

Engineered to provide optimal airflow with built-in ventilation
Designed to enhance safety with IP20 protection class
Constructed from durable steel for long-lasting performance
Aesthetic appeal with a powder-coated finish in light grey
Left-hand opening mechanism for adaptable installation
Lightweight design allows for easier handling and installation