Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 400mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£264.16

(exc. VAT)

£316.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£264.16

*price indicative

RS Stock No.:
625-236
Mfr. Part No.:
8MF1840-2UT15-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

400mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is designed for the SIVACON series, combines functionality with aesthetic appeal. Crafted from robust steel, this left-opening, ventilated model not only ensures optimum air circulation but also upholds a contemporary design with its light grey, powder-coated surface. With a height of 1800 mm and a width of 400 mm, this door is perfect for a range of applications, offering an IP40 protection class that guarantees durability and reliability in various environments. The thoughtful construction adheres to safety class 1 standards, providing peace of mind with every installation. Ideal for those seeking a trustworthy solution that doesn’t compromise on style or performance, this door is the perfect addition to any industrial setting.

Designed with ventilation openings for enhanced airflow
Left-opening configuration for easy access
Constructed from durable steel for long-lasting use
Light grey powder-coated finish adds a modern touch
Complies with IP40 protection class for increased reliability
Safety class 1 ensures a high level of protection
Perfect for various industrial applications