Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 600mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-189
- Mfr. Part No.:
- 8MF1860-2UT14-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£308.32
(exc. VAT)
£369.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £308.32 |
*price indicative
- RS Stock No.:
- 625-189
- Mfr. Part No.:
- 8MF1860-2UT14-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Ventilated Door | |
Series | 8MF18 | |
Width | 600mm | |
Height | 1800mm | |
Material | Steel | |
RAL Code | RAL 7035 | |
For Use With | SIVACON 8MF1 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 600mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is an exemplary solution for those seeking a robust and stylish option for electrical installations. Crafted with precision, it showcases a right-hand opening design that optimises space in various settings. With its IP20 protection rating, the door ensures reliable ingress protection for internal components, making it ideal for indoor applications. The light grey powder-coated finish not only enhances its visual appeal but also provides resistance against environmental influences. Its thoughtful design features ventilation openings, promoting airflow while maintaining a sleek aesthetic. Weighing only 15 kg, this door is constructed from durable steel, ensuring longevity and resilience in demanding environments. Its compact dimensions of 1800 mm height and 600 mm width make it an excellent choice for integration into existing layouts.
Right-hand opening design optimises accessibility in tight spaces
IP20 protection rating guarantees reliable internal component safety
Ventilation openings enhance airflow, preventing overheating
Light grey powder-coated finish adds a modern touch to installations
Constructed from sturdy steel for long-lasting durability
Compact height and width allow seamless integration in various environments
IP20 protection rating guarantees reliable internal component safety
Ventilation openings enhance airflow, preventing overheating
Light grey powder-coated finish adds a modern touch to installations
Constructed from sturdy steel for long-lasting durability
Compact height and width allow seamless integration in various environments