Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 500mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£217.49

(exc. VAT)

£260.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£217.49

*price indicative

RS Stock No.:
625-188
Mfr. Part No.:
8MF1850-2UT25-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF18

Width

500mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half is designed for SIVACON enclosures, offers a perfect blend of functionality and aesthetics. Crafted with ventilation openings, it aids in maintaining optimal temperature, ensuring efficient operation. With its powder-coated light grey finish, it not only enhances the visual appeal but also provides durability and long-lasting protection. Measuring 1800 mm in height and 500 mm in width, this product is engineered for seamless integration into a variety of industrial settings. Built from robust steel and featuring a left-opening design, it meets the stringent requirements of modern electrical installations. The protection class IP40 assures reliable safeguarding against dust and moisture, making it ideal for diverse environments. This product represents a commitment to quality and safety, making it a valuable addition to any operational framework.

The product has ventilation openings for enhanced airflow
It is equipped with a robust steel construction for durability
The powder-coated surface ensures added protection against environmental factors
It has a left-opening mechanism for accessibility in installations
The design complies with the protection class IP40 for reliable performance
The light grey RAL colour fits well in a variety of settings