Siemens 8MF18 Series Steel RAL 7035 Plain Door, 1800mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-134
- Mfr. Part No.:
- 8MF1880-2UT14-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£324.15
(exc. VAT)
£388.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £324.15 |
*price indicative
- RS Stock No.:
- 625-134
- Mfr. Part No.:
- 8MF1880-2UT14-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Plain Door | |
Series | 8MF18 | |
Width | 800mm | |
Height | 1800mm | |
Material | Steel | |
RAL Code | RAL 7035 | |
For Use With | SIVACON 8MF1 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF18 | ||
Width 800mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is designed to provide optimum protection while seamlessly integrating into your environment. Ideal for use in demanding settings, its powder-coated surface not only enhances its aesthetic appeal but also ensures durability against various elements. The closed design guarantees reliable functionality, while the right-opening door makes access straightforward. With a protective IP55 rating, this door effectively shields essential components from dust and water, meeting the requirements for safe usage in industrial applications. Engineered from high-quality steel and supported by recognised certifications, it stands as a testament to ' commitment to excellence and reliability.
Constructed from durable steel for lasting performance
IP55 protection offers excellent defence against dust and water
Right-opening design facilitates easy access to contents
Light grey RAL colour complements various installation environments
Powder-coated finish enhances surface durability and resistance
Lightweight design, making installation and handling more manageable
Vast compatibility with various components for flexible applications
IP55 protection offers excellent defence against dust and water
Right-opening design facilitates easy access to contents
Light grey RAL colour complements various installation environments
Powder-coated finish enhances surface durability and resistance
Lightweight design, making installation and handling more manageable
Vast compatibility with various components for flexible applications