Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-060
- Mfr. Part No.:
- 8MF1870-2UT14-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£274.16
(exc. VAT)
£328.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £274.16 |
*price indicative
- RS Stock No.:
- 625-060
- Mfr. Part No.:
- 8MF1870-2UT14-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Ventilated Door | |
Series | 8MF18 | |
Width | 450mm | |
Height | 1800mm | |
Material | Steel | |
RAL Code | RAL 7035 | |
For Use With | SIVACON 8MF1 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 450mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is designed to meet the highest standards of functionality and safety in industrial environments. The SIVACON model features a right-opening design complemented by ventilation openings, ensuring optimal airflow and temperature control. With a sleek powder-coated finish in light grey (RAL 7035), it combines aesthetic appeal with practical durability. Constructed from steel, it boasts a notable net weight of 12 kg, providing significant stability. This door is ideal for use where space is at a premium while maintaining efficient access and protection against environmental factors. Its IP20 rating ensures invulnerability against solid objects, promoting enhanced safety in any controlled setting.
Right-opening design facilitates easy access to operations
Ventilation openings improve airflow within enclosed spaces
Durable steel construction withstands harsh conditions
Powder-coated finish offers enhanced resistance to wear and corrosion
Light grey colour seamlessly integrates into various environments
IP20 rated for comprehensive protection against foreign objects
Ventilation openings improve airflow within enclosed spaces
Durable steel construction withstands harsh conditions
Powder-coated finish offers enhanced resistance to wear and corrosion
Light grey colour seamlessly integrates into various environments
IP20 rated for comprehensive protection against foreign objects