Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 400mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£273.32

(exc. VAT)

£327.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£273.32

*price indicative

RS Stock No.:
625-054
Mfr. Part No.:
8MF1840-2UT14-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

400mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door exemplifies a perfect blend of functionality and aesthetic appeal. Designed specifically for demanding environments, it features a right-hand opening direction and is constructed from robust steel, ensuring durability and longevity. The door boasts ventilation openings, allowing for efficient air circulation while maintaining the integrity of the protection class. With an elegant light grey finish, it integrates seamlessly into various settings without compromising on safety standards, evidenced by its IP20 rating and EA protection class. Whether it’s for industrial or commercial applications, this model meets the needs of professionals seeking reliability and quality.

Robust steel construction ensures exceptional durability
Ventilation openings enhance airflow for operational efficiency
Right-hand door opening caters to spatial design requirements
IP20 rating provides reliable protection against solid objects
Light grey RAL 7035 finish ensures a modern aesthetic
Designed with powder-coated surface for added resistance
Perfectly suitable for environments requiring safety class 1 compliance
Accommodates various operational needs while maintaining style