Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 900mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£335.82

(exc. VAT)

£402.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£335.82

*price indicative

RS Stock No.:
625-012
Mfr. Part No.:
8MF1890-2UT14-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

900mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is purposefully designed to combine functionality with aesthetic appeal, suited for a range of industrial applications. Built with a robust steel structure, it offers a reliable solution for protecting electrical installations while ensuring optimal airflow. The sleek light grey finish, courtesy of powder-coating, not only enhances its durability but also blends seamlessly into various environments. With an operating height of 1800 mm and a width of 900 mm, this door features an intuitive right-hand opening mechanism. This product promises to address both performance needs and visual expectations in industrial settings.

Provides effective ventilation to safeguard crucial electrical components
Showcases a modern design with ventilation openings for improved air circulation
Constructed from high-quality steel for enhanced durability and longevity
Perfectly sized for convenient access without compromising on space
Designed to meet IP40 protection standards, ensuring reliability in diverse conditions
Backed by comprehensive support and extensive documentation for ease of installation