Siemens 8MF12 Series Steel RAL 7035 Partial Door, 2200mm H, 900mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£280.82

(exc. VAT)

£336.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£280.82

*price indicative

RS Stock No.:
624-923
Mfr. Part No.:
8MF1290-2UT25-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF12

Width

900mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half is designed to offer both functionality and style, seamlessly fitting into any environment. Crafted with precision, it features a robust steel construction that assures durability while providing effective ventilation through its thoughtfully designed openings. The item boasts an IP40 protection class, ensuring reliable performance in a variety of conditions. Ideal for modern industrial applications, the product's sleek light grey finish enhances its aesthetic appeal without compromising on quality and safety. With thoughtful engineering that prioritises ease of operation, it allows for optimal door usage, complemented by a user-friendly left-side opening design. This product represents a perfect blend of practicality and elegance for your space.

Designed specifically with ventilation to maintain optimal airflow
Constructed from high-quality steel for enhanced durability and strength
Features a powder-coated surface for superior protection against wear and tear
Equipped with a user-friendly left door opening for effortless access
Complies with strict IP40 standards, ensuring reliable ingress protection
Offers a refined aesthetic with its light grey finish that suits various environments
Maintains safety standards with a robust protection class to promote user welfare