Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 450mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£269.16

(exc. VAT)

£322.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.16

*price indicative

RS Stock No.:
624-899
Mfr. Part No.:
8MF1870-2UT14-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

450mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is expertly designed to enhance both functionality and aesthetic appeal in industrial settings. Built with ventilation openings and a powder-coated surface, this right-opening door not only meets high standards of protection but also complements the look of your environment with its light grey finish. With a robust height of 1800 mm and a width of 450 mm, it provides ample access while ensuring durability through its steel construction. Designed for safety, it adheres to protection class IP40, making it a reliable choice for various operational demands. This product embodies a seamless blend of practicality and design innovation, tailored to meet the diverse needs of modern installations.

Designed for effective ventilation, enhancing airflow and equipment longevity
Right-opening mechanism facilitates easy access and space efficiency
Crafted from durable steel for superior resilience and reliability
Features powder-coated finish to protect against wear and environmental impacts
Light grey colour scheme offers a neutral and modern aesthetic for various industrial environments
Meets IP40 protection standards, ensuring safety and durability under demanding conditions
Suitable for use in applications requiring security without compromising accessibility