Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 300mm W for Use with Ventilation Openings

Subtotal (1 unit)*

£260.82

(exc. VAT)

£312.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.82

*price indicative

RS Stock No.:
622-768
Mfr. Part No.:
8MF1230-2UT15-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

300mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

Ventilation Openings

COO (Country of Origin):
DE
The Siemens Door from Siemens is a robust and stylish solution designed for various industrial applications. Crafted from high-quality steel, it boasts a durable powder-coated finish that ensures longevity and resistance to external elements. With its left-opening design and ventilation features, this door not only facilitates optimal airflow but also adheres to safety standards, with an ingress protection rating of IP40. Its elegant light grey RAL 7035 colour makes it suitable for various environments, blending seamlessly into modern industrial settings. The door accommodates a height of 2200 mm and a width of 300 mm, making it a versatile choice for many installations. Perfect for those seeking reliable performance without compromising on aesthetics, this product is ideal for enhancing operational safety and efficiency.

Left opening design allows for easy access in restricted spaces
Ventilation openings improve air circulation for internal components
Powder coated surface finish enhances durability against wear and tear
IP40 rating protects against dust and solid objects
Light grey RAL 7035 colour complements contemporary industrial decor
Height and width dimensions make it suitable for varied applications
Designed to meet safety class 1 standards for enhanced protection